
36501E12NJTDG | |
|---|---|
DigiKey Part Number | A102553TR-ND - Tape & Reel (TR) A102553CT-ND - Cut Tape (CT) A102553DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 36501E12NJTDG |
Description | FIXED IND 12NH 640MA 120MOHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 12 nH Unshielded Wirewound Inductor 640 mA 120mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 36501E12NJTDG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | 12 nH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 120mOhm Max | |
Q @ Freq | 24 @ 250MHz | |
Frequency - Self Resonant | 3.6GHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 250 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 (1005 Metric) | |
Size / Dimension | 0.050" L x 0.030" W (1.27mm x 0.76mm) | |
Height - Seated (Max) | 0.024" (0.61mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.20000 | kr.3.20 |
| 10 | kr.2.65600 | kr.26.56 |
| 100 | kr.2.18180 | kr.218.18 |
| 1.000 | kr.1.79398 | kr.1,793.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.69162 | kr.3,383.24 |
| 4.000 | kr.1.59520 | kr.6,380.80 |
| 6.000 | kr.1.54144 | kr.9,248.64 |
| 10.000 | kr.1.47632 | kr.14,763.20 |
| 14.000 | kr.1.43499 | kr.20,089.86 |
| 20.000 | kr.1.40192 | kr.28,038.40 |
| Unit Price without VAT: | kr.3.20000 |
|---|---|
| Unit Price with VAT: | kr.4.00000 |

