
3631B471KL | |
|---|---|
DigiKey Part Number | A106140TR-ND - Tape & Reel (TR) A106140CT-ND - Cut Tape (CT) A106140DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3631B471KL |
Description | FIXED IND 470UH 500MA 970 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 470 µH Shielded Inductor 500 mA 970mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 3631B471KL Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 970mOhm Max |
Series | Operating Temperature -25°C ~ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 1 kHz |
Part Status Active | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.500" L x 0.500" W (12.70mm x 12.70mm) |
Tolerance ±10% | Height - Seated (Max) 0.256" (6.50mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.62000 | kr.8.62 |
| 10 | kr.7.07500 | kr.70.75 |
| 100 | kr.5.82010 | kr.582.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | kr.4.99972 | kr.2,999.83 |
| 1.200 | kr.4.71474 | kr.5,657.69 |
| 1.800 | kr.4.55582 | kr.8,200.48 |
| 3.000 | kr.4.36342 | kr.13,090.26 |
| 4.200 | kr.4.24126 | kr.17,813.29 |
| 6.000 | kr.4.11563 | kr.24,693.78 |
| Unit Price without VAT: | kr.8.62000 |
|---|---|
| Unit Price with VAT: | kr.10.77500 |

