
3613C221K | |
|---|---|
DigiKey Part Number | A102546TR-ND - Tape & Reel (TR) A102546CT-ND - Cut Tape (CT) A102546DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3613C221K |
Description | FIXED IND 220UH 100MA 10 OHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 220 µH Unshielded Inductor 100 mA 10Ohm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 3613C221K Models |
Category | DC Resistance (DCR) 10Ohm Max |
Mfr | Q @ Freq 40 @ 796kHz |
Series | Frequency - Self Resonant 4MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -30°C ~ 100°C |
Part Status Active | Inductance Frequency - Test 796 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 1812 (4532 Metric) |
Tolerance ±10% | Supplier Device Package 1812 |
Current Rating (Amps) | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Shielding Unshielded | Height - Seated (Max) 0.134" (3.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.49000 | kr.3.49 |
| 10 | kr.2.87800 | kr.28.78 |
| 100 | kr.2.36550 | kr.236.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.06304 | kr.1,031.52 |
| 1.000 | kr.1.94524 | kr.1,945.24 |
| 1.500 | kr.1.87947 | kr.2,819.20 |
| 2.500 | kr.1.79988 | kr.4,499.70 |
| 3.500 | kr.1.74933 | kr.6,122.65 |
| 5.000 | kr.1.69734 | kr.8,486.70 |
| Unit Price without VAT: | kr.3.49000 |
|---|---|
| Unit Price with VAT: | kr.4.36250 |

