22 µH Unshielded Inductor 180 mA 3.2Ohm Max 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3613C220K

DigiKey Part Number
A102547TR-ND - Tape & Reel (TR)
A102547CT-ND - Cut Tape (CT)
A102547DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3613C220K
Description
FIXED IND 22UH 180MA 3.2 OHM SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
22 µH Unshielded Inductor 180 mA 3.2Ohm Max 1812 (4532 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Q @ Freq
50 @ 2.52MHz
Mfr
Frequency - Self Resonant
13MHz
Series
Operating Temperature
-30°C ~ 100°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Inductance Frequency - Test
2.52 MHz
Part Status
Active
Mounting Type
Surface Mount
Material - Core
Package / Case
1812 (4532 Metric)
Inductance
Supplier Device Package
1812
Tolerance
±10%
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Current Rating (Amps)
Height - Seated (Max)
0.134" (3.40mm)
Shielding
Unshielded
Base Product Number
DC Resistance (DCR)
3.2Ohm Max
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IMC1812ER220KVishay Dale701541-1676-1-NDkr.6.59000Similar
In-Stock: 1.156
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.49000kr.3.49
10kr.2.87800kr.28.78
100kr.2.36550kr.236.55
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.2.06304kr.1,031.52
1.000kr.1.94524kr.1,945.24
1.500kr.1.87947kr.2,819.20
2.500kr.1.79988kr.4,499.70
3.500kr.1.74933kr.6,122.65
5.000kr.1.69734kr.8,486.70
Manufacturers Standard Package
Unit Price without VAT:kr.3.49000
Unit Price with VAT:kr.4.36250