
3522ZR | |
|---|---|
DigiKey Part Number | A121322TR-ND - Tape & Reel (TR) A121322CT-ND - Cut Tape (CT) A121322DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3522ZR |
Description | RES SMD 0 OHM JUMPER 3W 2512 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 3522ZR Models |
Category | Features Automotive AEC-Q200 |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 2512 (6332 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.250" L x 0.126" W (6.35mm x 3.20mm) |
Resistance | Height - Seated (Max) 0.047" (1.20mm) |
Tolerance | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.07000 | kr.5.07 |
| 10 | kr.3.09400 | kr.30.94 |
| 25 | kr.2.64760 | kr.66.19 |
| 50 | kr.2.38760 | kr.119.38 |
| 100 | kr.2.18290 | kr.218.29 |
| 250 | kr.1.97452 | kr.493.63 |
| 500 | kr.1.85406 | kr.927.03 |
| 1.000 | kr.1.75834 | kr.1,758.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.68219 | kr.3,364.38 |
| 4.000 | kr.1.62152 | kr.6,486.08 |
| 6.000 | kr.1.59193 | kr.9,551.58 |
| 10.000 | kr.1.55986 | kr.15,598.60 |
| 14.000 | kr.1.54149 | kr.21,580.86 |
| 20.000 | kr.1.52411 | kr.30,482.20 |
| Unit Price without VAT: | kr.5.07000 |
|---|---|
| Unit Price with VAT: | kr.6.33750 |


