
3522510RFT | |
|---|---|
DigiKey Part Number | A121267TR-ND - Tape & Reel (TR) A121267CT-ND - Cut Tape (CT) A121267DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3522510RFT |
Description | RES SMD 510 OHM 1% 3W 2512 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 510 Ohms ±1% 3W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 3522510RFT Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.126" W (6.35mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.047" (1.20mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.04000 | kr.7.04 |
| 10 | kr.4.47600 | kr.44.76 |
| 25 | kr.3.89520 | kr.97.38 |
| 50 | kr.3.55920 | kr.177.96 |
| 100 | kr.3.29170 | kr.329.17 |
| 250 | kr.3.02088 | kr.755.22 |
| 500 | kr.2.86390 | kr.1,431.95 |
| 1.000 | kr.2.73907 | kr.2,739.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.63960 | kr.5,279.20 |
| 4.000 | kr.2.56044 | kr.10,241.76 |
| 6.000 | kr.2.52181 | kr.15,130.86 |
| 10.000 | kr.2.47992 | kr.24,799.20 |
| 14.000 | kr.2.45594 | kr.34,383.16 |
| 20.000 | kr.2.43324 | kr.48,664.80 |
| Unit Price without VAT: | kr.7.04000 |
|---|---|
| Unit Price with VAT: | kr.8.80000 |


