27 Ohms ±5% 3W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

352227RJT

DigiKey Part Number
A121204TR-ND - Tape & Reel (TR)
A121204CT-ND - Cut Tape (CT)
A121204DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
352227RJT
Description
RES SMD 27 OHM 5% 3W 2512
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
27 Ohms ±5% 3W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
352227RJT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.250" L x 0.126" W (6.35mm x 3.20mm)
Tolerance
Height - Seated (Max)
0.047" (1.20mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.413
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.07000kr.5.07
10kr.3.09400kr.30.94
25kr.2.64760kr.66.19
50kr.2.38760kr.119.38
100kr.2.18290kr.218.29
250kr.1.97452kr.493.63
500kr.1.85406kr.927.03
1.000kr.1.75834kr.1,758.34
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.68219kr.3,364.38
4.000kr.1.62152kr.6,486.08
6.000kr.1.59193kr.9,551.58
10.000kr.1.55986kr.15,598.60
14.000kr.1.54149kr.21,580.86
20.000kr.1.52411kr.30,482.20
Manufacturers Standard Package
Unit Price without VAT:kr.5.07000
Unit Price with VAT:kr.6.33750