
35221K0JT | |
|---|---|
DigiKey Part Number | A121162TR-ND - Tape & Reel (TR) A121162CT-ND - Cut Tape (CT) A121162DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 35221K0JT |
Description | RES SMD 1K OHM 5% 3W 2512 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±5% 3W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 35221K0JT Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.126" W (6.35mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.047" (1.20mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.95000 | kr.4.95 |
| 10 | kr.3.00500 | kr.30.05 |
| 25 | kr.2.56880 | kr.64.22 |
| 50 | kr.2.31420 | kr.115.71 |
| 100 | kr.2.11380 | kr.211.38 |
| 250 | kr.1.90988 | kr.477.47 |
| 500 | kr.1.79194 | kr.895.97 |
| 1.000 | kr.1.69817 | kr.1,698.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.62352 | kr.3,247.04 |
| 4.000 | kr.1.56414 | kr.6,256.56 |
| 6.000 | kr.1.53518 | kr.9,211.08 |
| 10.000 | kr.1.50379 | kr.15,037.90 |
| 14.000 | kr.1.48579 | kr.20,801.06 |
| 20.000 | kr.1.46878 | kr.29,375.60 |
| Unit Price without VAT: | kr.4.95000 |
|---|---|
| Unit Price with VAT: | kr.6.18750 |


