3521, 2512 (6432 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3521820KFT

DigiKey Part Number
A116102TR-ND - Tape & Reel (TR)
A116102CT-ND - Cut Tape (CT)
A116102DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3521820KFT
Description
RES SMD 820K OHM 1% 2W 2512
Customer Reference
Detailed Description
820 kOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
3521820KFT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
-
Ratings
-
Size / Dimension
0.248" L x 0.126" W (6.30mm x 3.20mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.049
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.74000kr.4.74
10kr.2.88000kr.28.80
25kr.2.46280kr.61.57
50kr.2.21960kr.110.98
100kr.2.02690kr.202.69
250kr.1.83192kr.457.98
500kr.1.71916kr.859.58
1.000kr.1.62944kr.1,629.44
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.50125kr.6,005.00
8.000kr.1.32822kr.10,625.76
12.000kr.1.31041kr.15,724.92
20.000kr.1.30517kr.26,103.40
28.000kr.1.28890kr.36,089.20
40.000kr.1.28583kr.51,433.20
Manufacturers Standard Package
Unit Price without VAT:kr.4.74000
Unit Price with VAT:kr.5.92500