68 Ohms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

352168RFT

DigiKey Part Number
A116004TR-ND - Tape & Reel (TR)
A116004CT-ND - Cut Tape (CT)
A116004DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
352168RFT
Description
RES SMD 68 OHM 1% 2W 2512
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
68 Ohms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
352168RFT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2512 (6332 Metric)
Part Status
Active
Size / Dimension
0.248" L x 0.126" W (6.30mm x 3.20mm)
Resistance
Height - Seated (Max)
0.026" (0.65mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11.691
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.19000kr.5.19
10kr.3.15400kr.31.54
25kr.2.69720kr.67.43
50kr.2.43460kr.121.73
100kr.2.22620kr.222.62
250kr.2.01452kr.503.63
500kr.1.89224kr.946.12
1.000kr.1.79486kr.1,794.86
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.65570kr.6,622.80
8.000kr.1.60657kr.12,852.56
12.000kr.1.58261kr.18,991.32
20.000kr.1.55663kr.31,132.60
28.000kr.1.54175kr.43,169.00
40.000kr.1.52767kr.61,106.80
Manufacturers Standard Package
Unit Price without VAT:kr.5.19000
Unit Price with VAT:kr.6.48750