
352151KFT | |
|---|---|
DigiKey Part Number | A116073TR-ND - Tape & Reel (TR) A116073CT-ND - Cut Tape (CT) A116073DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 352151KFT |
Description | RES SMD 51K OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 51 kOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 352151KFT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | - | |
Ratings | - | |
Size / Dimension | 0.248" L x 0.126" W (6.30mm x 3.20mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.71000 | kr.3.71 |
| 10 | kr.1.74100 | kr.17.41 |
| 25 | kr.1.49000 | kr.37.25 |
| 50 | kr.1.37600 | kr.68.80 |
| 100 | kr.1.30240 | kr.130.24 |
| 250 | kr.1.28024 | kr.320.06 |
| 500 | kr.1.27360 | kr.636.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.13087 | kr.4,523.48 |
| 8.000 | kr.1.12305 | kr.8,984.40 |
| 12.000 | kr.1.11899 | kr.13,427.88 |
| 20.000 | kr.1.11437 | kr.22,287.40 |
| 28.000 | kr.1.11160 | kr.31,124.80 |
| 40.000 | kr.1.10887 | kr.44,354.80 |
| 48.000 | kr.1.10755 | kr.53,162.40 |
| Unit Price without VAT: | kr.3.71000 |
|---|---|
| Unit Price with VAT: | kr.4.63750 |


