3521, 2512 (6432 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

352147RFT

DigiKey Part Number
A116000TR-ND - Tape & Reel (TR)
A116000CT-ND - Cut Tape (CT)
A116000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
352147RFT
Description
RES SMD 47 OHM 1% 2W 2512
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
47 Ohms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
352147RFT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
-
Ratings
-
Size / Dimension
0.248" L x 0.126" W (6.30mm x 3.20mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28.700
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.22000kr.4.22
10kr.2.51500kr.25.15
25kr.2.11200kr.52.80
50kr.1.91740kr.95.87
100kr.1.71390kr.171.39
250kr.1.56620kr.391.55
500kr.1.46406kr.732.03
1.000kr.1.38285kr.1,382.85
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.19744kr.4,789.76
8.000kr.1.16278kr.9,302.24
12.000kr.1.15531kr.13,863.72
20.000kr.1.15057kr.23,011.40
28.000kr.1.14445kr.32,044.60
40.000kr.1.14165kr.45,666.00
Manufacturers Standard Package
Unit Price without VAT:kr.4.22000
Unit Price with VAT:kr.5.27500