
352143KFT | |
|---|---|
DigiKey Part Number | A116071TR-ND - Tape & Reel (TR) A116071CT-ND - Cut Tape (CT) A116071DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 352143KFT |
Description | RES SMD 43K OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 43 kOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 352143KFT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | - | |
Ratings | - | |
Size / Dimension | 0.248" L x 0.126" W (6.30mm x 3.20mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.22000 | kr.4.22 |
| 10 | kr.2.51500 | kr.25.15 |
| 25 | kr.2.11200 | kr.52.80 |
| 50 | kr.1.91740 | kr.95.87 |
| 100 | kr.1.71390 | kr.171.39 |
| 250 | kr.1.56620 | kr.391.55 |
| 500 | kr.1.46406 | kr.732.03 |
| 1.000 | kr.1.38285 | kr.1,382.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.23072 | kr.4,922.88 |
| 8.000 | kr.1.19588 | kr.9,567.04 |
| 12.000 | kr.1.19162 | kr.14,299.44 |
| 20.000 | kr.1.18432 | kr.23,686.40 |
| 28.000 | kr.1.17191 | kr.32,813.48 |
| 40.000 | kr.1.16018 | kr.46,407.20 |
| 48.000 | kr.1.15469 | kr.55,425.12 |
| Unit Price without VAT: | kr.4.22000 |
|---|---|
| Unit Price with VAT: | kr.5.27500 |


