390 kOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3521390KFT

DigiKey Part Number
A116094TR-ND - Tape & Reel (TR)
A116094CT-ND - Cut Tape (CT)
A116094DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3521390KFT
Description
RES SMD 390K OHM 1% 2W 2512
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
390 kOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
3521390KFT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2512 (6332 Metric)
Part Status
Active
Size / Dimension
0.248" L x 0.126" W (6.30mm x 3.20mm)
Resistance
Height - Seated (Max)
0.026" (0.65mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.44000kr.4.44
10kr.2.64400kr.26.44
25kr.2.24440kr.56.11
50kr.2.01240kr.100.62
100kr.1.82970kr.182.97
250kr.1.64460kr.411.15
500kr.1.53732kr.768.66
1.000kr.1.45211kr.1,452.11
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.33029kr.5,321.16
8.000kr.1.28731kr.10,298.48
12.000kr.1.26634kr.15,196.08
20.000kr.1.24361kr.24,872.20
28.000kr.1.23058kr.34,456.24
40.000kr.1.21826kr.48,730.40
Manufacturers Standard Package
Unit Price without VAT:kr.4.44000
Unit Price with VAT:kr.5.55000