
3521240RFT | |
---|---|
DigiKey Part Number | A116017TR-ND - Tape & Reel (TR) A116017CT-ND - Cut Tape (CT) A116017DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3521240RFT |
Description | RES SMD 240 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 240 Ohms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 3521240RFT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | - | |
Ratings | - | |
Size / Dimension | 0.248" L x 0.126" W (6.30mm x 3.20mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.4.22000 | kr.4.22 |
10 | kr.2.51500 | kr.25.15 |
25 | kr.2.11200 | kr.52.80 |
50 | kr.1.91740 | kr.95.87 |
100 | kr.1.71390 | kr.171.39 |
250 | kr.1.56620 | kr.391.55 |
500 | kr.1.46406 | kr.732.03 |
1.000 | kr.1.38285 | kr.1,382.85 |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | kr.1.23736 | kr.4,949.44 |
8.000 | kr.1.17602 | kr.9,408.16 |
12.000 | kr.1.16191 | kr.13,942.92 |
20.000 | kr.1.15715 | kr.23,143.00 |
28.000 | kr.1.14445 | kr.32,044.60 |
40.000 | kr.1.14165 | kr.45,666.00 |
Unit Price without VAT: | kr.4.22000 |
---|---|
Unit Price with VAT: | kr.5.27500 |