
35211M0FT | |
|---|---|
DigiKey Part Number  | A116104TR-ND - Tape & Reel (TR) A116104CT-ND - Cut Tape (CT) A116104DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | 35211M0FT  | 
Description  | RES SMD 1M OHM 1% 2W 2512  | 
Manufacturer Standard Lead Time  | 15 Weeks  | 
Customer Reference  | |
Detailed Description  | 1 MOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | 35211M0FT Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Automotive AEC-Q200, Moisture Resistant  | |
Temperature Coefficient  | ±100ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 2512 (6332 Metric)  | |
Supplier Device Package  | -  | |
Ratings  | -  | |
Size / Dimension  | 0.248" L x 0.126" W (6.30mm x 3.20mm)  | |
Height - Seated (Max)  | 0.026" (0.65mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.4.22000 | kr.4.22 | 
| 10 | kr.2.51500 | kr.25.15 | 
| 25 | kr.2.07880 | kr.51.97 | 
| 50 | kr.1.91740 | kr.95.87 | 
| 100 | kr.1.66080 | kr.166.08 | 
| 250 | kr.1.56620 | kr.391.55 | 
| 500 | kr.1.46420 | kr.732.10 | 
| 1.000 | kr.1.38298 | kr.1,382.98 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4.000 | kr.1.13087 | kr.4,523.48 | 
| 8.000 | kr.1.09655 | kr.8,772.40 | 
| 12.000 | kr.1.09258 | kr.13,110.96 | 
| 20.000 | kr.1.08804 | kr.21,760.80 | 
| 28.000 | kr.1.08532 | kr.30,388.96 | 
| 40.000 | kr.1.08264 | kr.43,305.60 | 
| Unit Price without VAT: | kr.4.22000 | 
|---|---|
| Unit Price with VAT: | kr.5.27500 | 


