
35211M0FT | |
|---|---|
DigiKey Part Number | A116104TR-ND - Tape & Reel (TR) A116104CT-ND - Cut Tape (CT) A116104DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 35211M0FT |
Description | RES SMD 1M OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 35211M0FT Models |
Category | Composition |
Mfr | Features Automotive AEC-Q200, Moisture Resistant |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case 2512 (6332 Metric) |
Resistance | Size / Dimension 0.248" L x 0.126" W (6.30mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.44000 | kr.4.44 |
| 10 | kr.2.64400 | kr.26.44 |
| 25 | kr.2.24440 | kr.56.11 |
| 50 | kr.2.01360 | kr.100.68 |
| 100 | kr.1.82970 | kr.182.97 |
| 250 | kr.1.64460 | kr.411.15 |
| 500 | kr.1.53746 | kr.768.73 |
| 1.000 | kr.1.45218 | kr.1,452.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.33039 | kr.5,321.56 |
| 8.000 | kr.1.28739 | kr.10,299.12 |
| 12.000 | kr.1.26643 | kr.15,197.16 |
| 20.000 | kr.1.24370 | kr.24,874.00 |
| 28.000 | kr.1.23067 | kr.34,458.76 |
| 40.000 | kr.1.21835 | kr.48,734.00 |
| Unit Price without VAT: | kr.4.44000 |
|---|---|
| Unit Price with VAT: | kr.5.55000 |


