
| 35211M0FT | |
|---|---|
| DigiKey Part Number | A116104TR-ND - Tape & Reel (TR) A116104CT-ND - Cut Tape (CT) A116104DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | 35211M0FT | 
| Description | RES SMD 1M OHM 1% 2W 2512 | 
| Manufacturer Standard Lead Time | 15 Weeks | 
| Customer Reference | |
| Detailed Description | 1 MOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 35211M0FT Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Automotive AEC-Q200, Moisture Resistant | |
| Temperature Coefficient | ±100ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 2512 (6332 Metric) | |
| Supplier Device Package | - | |
| Ratings | - | |
| Size / Dimension | 0.248" L x 0.126" W (6.30mm x 3.20mm) | |
| Height - Seated (Max) | 0.026" (0.65mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.4.22000 | kr.4.22 | 
| 10 | kr.2.51500 | kr.25.15 | 
| 25 | kr.2.07880 | kr.51.97 | 
| 50 | kr.1.91740 | kr.95.87 | 
| 100 | kr.1.66080 | kr.166.08 | 
| 250 | kr.1.56620 | kr.391.55 | 
| 500 | kr.1.46420 | kr.732.10 | 
| 1.000 | kr.1.38298 | kr.1,382.98 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4.000 | kr.1.13087 | kr.4,523.48 | 
| 8.000 | kr.1.09655 | kr.8,772.40 | 
| 12.000 | kr.1.09258 | kr.13,110.96 | 
| 20.000 | kr.1.08804 | kr.21,760.80 | 
| 28.000 | kr.1.08532 | kr.30,388.96 | 
| 40.000 | kr.1.08264 | kr.43,305.60 | 
| Unit Price without VAT: | kr.4.22000 | 
|---|---|
| Unit Price with VAT: | kr.5.27500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark