
35211K5FT | |
|---|---|
DigiKey Part Number | A116036TR-ND - Tape & Reel (TR) A116036CT-ND - Cut Tape (CT) A116036DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 35211K5FT |
Description | RES SMD 1.5K OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 35211K5FT Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Size / Dimension 0.248" L x 0.126" W (6.30mm x 3.20mm) |
Resistance | Height - Seated (Max) 0.026" (0.65mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RHC2512FT1K50 | Stackpole Electronics Inc | 22.838 | RHC2512FT1K50CT-ND | kr.5.90000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.44000 | kr.4.44 |
| 10 | kr.2.64400 | kr.26.44 |
| 25 | kr.2.24440 | kr.56.11 |
| 50 | kr.2.01240 | kr.100.62 |
| 100 | kr.1.82970 | kr.182.97 |
| 250 | kr.1.64460 | kr.411.15 |
| 500 | kr.1.53732 | kr.768.66 |
| 1.000 | kr.1.45211 | kr.1,452.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.33029 | kr.5,321.16 |
| 8.000 | kr.1.28731 | kr.10,298.48 |
| 12.000 | kr.1.26634 | kr.15,196.08 |
| 20.000 | kr.1.24361 | kr.24,872.20 |
| 28.000 | kr.1.23058 | kr.34,456.24 |
| 40.000 | kr.1.21826 | kr.48,730.40 |
| Unit Price without VAT: | kr.4.44000 |
|---|---|
| Unit Price with VAT: | kr.5.55000 |


