
3521180KFT | |
|---|---|
DigiKey Part Number | A116086TR-ND - Tape & Reel (TR) A116086CT-ND - Cut Tape (CT) A116086DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3521180KFT |
Description | RES SMD 180K OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 180 kOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 3521180KFT Models |
Category | Composition |
Mfr | Features Automotive AEC-Q200, Moisture Resistant |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case 2512 (6332 Metric) |
Resistance | Size / Dimension 0.248" L x 0.126" W (6.30mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.44000 | kr.4.44 |
| 10 | kr.2.64400 | kr.26.44 |
| 25 | kr.2.24440 | kr.56.11 |
| 50 | kr.2.01240 | kr.100.62 |
| 100 | kr.1.82970 | kr.182.97 |
| 250 | kr.1.64460 | kr.411.15 |
| 500 | kr.1.53732 | kr.768.66 |
| 1.000 | kr.1.45211 | kr.1,452.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.21918 | kr.4,876.72 |
| Unit Price without VAT: | kr.4.44000 |
|---|---|
| Unit Price with VAT: | kr.5.55000 |


