
| 3521150KFT | |
|---|---|
| DigiKey Part Number | A116084TR-ND - Tape & Reel (TR) A116084CT-ND - Cut Tape (CT) A116084DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | 3521150KFT | 
| Description | RES SMD 150K OHM 1% 2W 2512 | 
| Manufacturer Standard Lead Time | 15 Weeks | 
| Customer Reference | |
| Detailed Description | 150 kOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 3521150KFT Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Automotive AEC-Q200, Moisture Resistant | |
| Temperature Coefficient | ±100ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 2512 (6332 Metric) | |
| Supplier Device Package | - | |
| Ratings | - | |
| Size / Dimension | 0.248" L x 0.126" W (6.30mm x 3.20mm) | |
| Height - Seated (Max) | 0.026" (0.65mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.4.22000 | kr.4.22 | 
| 10 | kr.2.52800 | kr.25.28 | 
| 25 | kr.2.10680 | kr.52.67 | 
| 50 | kr.1.92380 | kr.96.19 | 
| 100 | kr.1.70750 | kr.170.75 | 
| 250 | kr.1.57184 | kr.392.96 | 
| 500 | kr.1.46956 | kr.734.78 | 
| 1.000 | kr.1.38822 | kr.1,388.22 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4.000 | kr.1.11755 | kr.4,470.20 | 
| 8.000 | kr.1.10980 | kr.8,878.40 | 
| 12.000 | kr.1.10579 | kr.13,269.48 | 
| 20.000 | kr.1.10120 | kr.22,024.00 | 
| 28.000 | kr.1.09845 | kr.30,756.60 | 
| 40.000 | kr.1.09575 | kr.43,830.00 | 
| Unit Price without VAT: | kr.4.22000 | 
|---|---|
| Unit Price with VAT: | kr.5.27500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark