8.2 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

35208R2JT

DigiKey Part Number
A102538TR-ND - Tape & Reel (TR)
A102538CT-ND - Cut Tape (CT)
A102538DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
35208R2JT
Description
RES SMD 8.2 OHM 5% 1W 2512
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
8.2 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
35208R2JT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±350ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.252" L x 0.126" W (6.40mm x 3.20mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15.211
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.16000kr.2.16
10kr.1.16000kr.11.60
25kr.0.94600kr.23.65
50kr.0.82300kr.41.15
100kr.0.72530kr.72.53
250kr.0.62664kr.156.66
500kr.0.56972kr.284.86
1.000kr.0.52451kr.524.51
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.46008kr.1,840.32
8.000kr.0.43737kr.3,498.96
12.000kr.0.42631kr.5,115.72
20.000kr.0.41432kr.8,286.40
28.000kr.0.40745kr.11,408.60
40.000kr.0.40095kr.16,038.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.16000
Unit Price with VAT:kr.2.70000