Direct
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar

3520750KJT | |
|---|---|
DigiKey Part Number | 3520750KJT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 3520750KJT |
Description | RES SMD 750K OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 750 kOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 3520750KJT Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Package / Case 2512 (6332 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Active | Size / Dimension 0.252" L x 0.126" W (6.40mm x 3.20mm) |
Resistance | Height - Seated (Max) 0.028" (0.70mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRGV2512J750K | TE Connectivity Passive Product | 0 | CRGV2512J750K-ND | kr.0.75080 | Direct |
| CRGV2512F750K | TE Connectivity Passive Product | 0 | CRGV2512F750K-ND | kr.1.15599 | Upgrade |
| ERJ-1TNF7503U | Panasonic Industry | 14.502 | PT750KAFCT-ND | kr.5.07000 | Upgrade |
| CRCW2512750KJNEG | Vishay Dale | 3.507 | 541-750KXCT-ND | kr.1.71000 | Similar |
| CRCW2512750KJNTG | Vishay Dale | 0 | CRCW2512750KJNTG-ND | kr.0.87166 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24.000 | kr.0.37148 | kr.8,915.52 |
| Unit Price without VAT: | kr.0.37148 |
|---|---|
| Unit Price with VAT: | kr.0.46435 |






