3520 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

352068RJT

DigiKey Part Number
A102535TR-ND - Tape & Reel (TR)
A102535CT-ND - Cut Tape (CT)
A102535DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
352068RJT
Description
RES SMD 68 OHM 5% 1W 2512
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
68 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
352068RJT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Size / Dimension
0.252" L x 0.126" W (6.40mm x 3.20mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12.550
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.98000kr.1.98
10kr.0.73000kr.7.30
25kr.0.53000kr.13.25
50kr.0.45820kr.22.91
100kr.0.38080kr.38.08
250kr.0.37940kr.94.85
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.32136kr.1,285.44
8.000kr.0.31848kr.2,547.84
12.000kr.0.31698kr.3,803.76
20.000kr.0.31527kr.6,305.40
28.000kr.0.31425kr.8,799.00
40.000kr.0.31324kr.12,529.60
48.000kr.0.31275kr.15,012.00
96.000kr.0.31108kr.29,863.68
Manufacturers Standard Package
Unit Price without VAT:kr.1.98000
Unit Price with VAT:kr.2.47500