
| 3520680KJT | |
|---|---|
| DigiKey Part Number | A126327TR-ND - Tape & Reel (TR) A126327CT-ND - Cut Tape (CT) A126327DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | 3520680KJT | 
| Description | RES SMD 680K OHM 5% 1W 2512 | 
| Manufacturer Standard Lead Time | 17 Weeks | 
| Customer Reference | |
| Detailed Description | 680 kOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Thick Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 3520680KJT Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | - | |
| Temperature Coefficient | ±200ppm/°C | |
| Operating Temperature | -55°C ~ 125°C | |
| Package / Case | 2512 (6332 Metric) | |
| Supplier Device Package | ||
| Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
| Height - Seated (Max) | 0.028" (0.70mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.1.98000 | kr.1.98 | 
| 10 | kr.1.07500 | kr.10.75 | 
| 25 | kr.0.81400 | kr.20.35 | 
| 50 | kr.0.72700 | kr.36.35 | 
| 100 | kr.0.56130 | kr.56.13 | 
| 250 | kr.0.49640 | kr.124.10 | 
| 500 | kr.0.48870 | kr.244.35 | 
| 1.000 | kr.0.45869 | kr.458.69 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4.000 | kr.0.39544 | kr.1,581.76 | 
| 8.000 | kr.0.37867 | kr.3,029.36 | 
| 12.000 | kr.0.36364 | kr.4,363.68 | 
| 20.000 | kr.0.36173 | kr.7,234.60 | 
| 28.000 | kr.0.34073 | kr.9,540.44 | 
| 40.000 | kr.0.33966 | kr.13,586.40 | 
| 48.000 | kr.0.33255 | kr.15,962.40 | 
| 96.000 | kr.0.33078 | kr.31,754.88 | 
| Unit Price without VAT: | kr.1.98000 | 
|---|---|
| Unit Price with VAT: | kr.2.47500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark