352062KJT is available for purchase but is not normally stocked.
Available Substitutes:

Direct


TE Connectivity Passive Product
In Stock: 0
Unit Price: kr.0.75080
Datasheet

Direct


Bourns Inc.
In Stock: 3.912
Unit Price: kr.1.46000
Datasheet

Direct


Panasonic Industry
In Stock: 10.699
Unit Price: kr.3.49000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 3.345
Unit Price: kr.1.39000
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: kr.1.53977
Datasheet

Similar


Vishay Dale
In Stock: 7.764
Unit Price: kr.1.71000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.85692
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: kr.1.08511
Datasheet
62 kOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

352062KJT

DigiKey Part Number
352062KJT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
352062KJT
Description
RES SMD 62K OHM 5% 1W 2512
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
62 kOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
352062KJT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.252" L x 0.126" W (6.40mm x 3.20mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRGV2512J62KTE Connectivity Passive Product0CRGV2512J62K-NDkr.0.75080Direct
CR2512-JW-623ELFBourns Inc.3.912118-CR2512-JW-623ELFCT-NDkr.1.46000Direct
ERJ-1TYJ623UPanasonic Industry10.699PT62KXCT-NDkr.3.49000Direct
RMCF2512JT62K0Stackpole Electronics Inc3.345RMCF2512JT62K0CT-NDkr.1.39000Direct
ERJ-1TNF6202UPanasonic Industry0ERJ-1TNF6202U-NDkr.1.53977Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
24.000kr.0.37148kr.8,915.52
Unit Price without VAT:kr.0.37148
Unit Price with VAT:kr.0.46435