3520 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

352056RJT

DigiKey Part Number
A102534TR-ND - Tape & Reel (TR)
A102534CT-ND - Cut Tape (CT)
A102534DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
352056RJT
Description
RES SMD 56 OHM 5% 1W 2512
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
56 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
352056RJT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Size / Dimension
0.252" L x 0.126" W (6.40mm x 3.20mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12.356
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.98000kr.1.98
10kr.0.71700kr.7.17
25kr.0.55280kr.13.82
50kr.0.48000kr.24.00
100kr.0.43010kr.43.01
250kr.0.38936kr.97.34
500kr.0.38298kr.191.49
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.35506kr.1,420.24
8.000kr.0.35194kr.2,815.52
12.000kr.0.35031kr.4,203.72
20.000kr.0.34846kr.6,969.20
28.000kr.0.34736kr.9,726.08
40.000kr.0.34626kr.13,850.40
48.000kr.0.34574kr.16,595.52
96.000kr.0.34392kr.33,016.32
100.000kr.0.34382kr.34,382.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.98000
Unit Price with VAT:kr.2.47500