
3520510RJT | |
|---|---|
DigiKey Part Number | A126326TR-ND - Tape & Reel (TR) A126326CT-ND - Cut Tape (CT) A126326DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3520510RJT |
Description | RES SMD 510 OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 510 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 3520510RJT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.98000 | kr.1.98 |
| 10 | kr.1.07500 | kr.10.75 |
| 25 | kr.0.87280 | kr.21.82 |
| 50 | kr.0.75780 | kr.37.89 |
| 100 | kr.0.62270 | kr.62.27 |
| 250 | kr.0.55960 | kr.139.90 |
| 500 | kr.0.52288 | kr.261.44 |
| 1.000 | kr.0.48096 | kr.480.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.39544 | kr.1,581.76 |
| 8.000 | kr.0.37867 | kr.3,029.36 |
| 12.000 | kr.0.36364 | kr.4,363.68 |
| 20.000 | kr.0.36173 | kr.7,234.60 |
| 28.000 | kr.0.34073 | kr.9,540.44 |
| 40.000 | kr.0.33966 | kr.13,586.40 |
| 48.000 | kr.0.33255 | kr.15,962.40 |
| 96.000 | kr.0.33078 | kr.31,754.88 |
| Unit Price without VAT: | kr.1.98000 |
|---|---|
| Unit Price with VAT: | kr.2.47500 |

