47 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

352047RJT

DigiKey Part Number
A102071TR-ND - Tape & Reel (TR)
A102071CT-ND - Cut Tape (CT)
A102071DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
352047RJT
Description
RES SMD 47 OHM 5% 1W 2512
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
47 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
352047RJT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±200ppm/°C
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Package / Case
2512 (6332 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Size / Dimension
0.252" L x 0.126" W (6.40mm x 3.20mm)
Resistance
Height - Seated (Max)
0.028" (0.70mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.303
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.09000kr.2.09
10kr.1.12900kr.11.29
25kr.0.91800kr.22.95
50kr.0.79640kr.39.82
100kr.0.70120kr.70.12
250kr.0.60460kr.151.15
500kr.0.54904kr.274.52
1.000kr.0.50504kr.505.04
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.44215kr.1,768.60
8.000kr.0.42000kr.3,360.00
12.000kr.0.40920kr.4,910.40
20.000kr.0.39750kr.7,950.00
28.000kr.0.39080kr.10,942.40
40.000kr.0.38445kr.15,378.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.09000
Unit Price with VAT:kr.2.61250