Direct
Direct
Upgrade
Similar
Similar
Similar
Similar

352043RJT | |
|---|---|
DigiKey Part Number | 352043RJT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 352043RJT |
Description | RES SMD 43 OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 43 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 352043RJT Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Package / Case 2512 (6332 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Active | Size / Dimension 0.252" L x 0.126" W (6.40mm x 3.20mm) |
Resistance | Height - Seated (Max) 0.028" (0.70mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-1TYJ430U | Panasonic Industry | 2.940 | PT43XCT-ND | kr.3.49000 | Direct |
| RMCF2512JT43R0 | Stackpole Electronics Inc | 8.755 | RMCF2512JT43R0CT-ND | kr.1.39000 | Direct |
| ERJ-1TNF43R0U | Panasonic Industry | 0 | ERJ-1TNF43R0U-ND | kr.1.53977 | Upgrade |
| CRCW251243R0JNEG | Vishay Dale | 0 | 541-43XCT-ND | kr.1.71000 | Similar |
| CRCW251243R0JNTG | Vishay Dale | 0 | CRCW251243R0JNTG-ND | kr.0.85692 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24.000 | kr.0.37148 | kr.8,915.52 |
| Unit Price without VAT: | kr.0.37148 |
|---|---|
| Unit Price with VAT: | kr.0.46435 |






