Direct
Direct
Direct
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar

3520430RJT | |
|---|---|
DigiKey Part Number | 3520430RJT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 3520430RJT |
Description | RES SMD 430 OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 430 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 3520430RJT Models |
Category | Composition |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.252" L x 0.126" W (6.40mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CR2512-JW-431ELF | Bourns Inc. | 1.549 | 118-CR2512-JW-431ELFCT-ND | kr.1.52000 | Direct |
| ERJ-1TYJ431U | Panasonic Industry | 12.870 | PT430XCT-ND | kr.3.49000 | Direct |
| RMCF2512JT430R | Stackpole Electronics Inc | 946 | 738-RMCF2512JT430RCT-ND | kr.1.39000 | Direct |
| ERJ-1TNF4300U | Panasonic Industry | 0 | ERJ-1TNF4300U-ND | kr.1.53977 | Upgrade |
| RHC2512FT430R | Stackpole Electronics Inc | 0 | RHC2512FT430R-ND | kr.1.87579 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24.000 | kr.0.36428 | kr.8,742.72 |
| Unit Price without VAT: | kr.0.36428 |
|---|---|
| Unit Price with VAT: | kr.0.45535 |








