Direct
Direct
Direct
Upgrade
Similar
Similar
Similar
Similar

35203K9JT | |
|---|---|
DigiKey Part Number | 35203K9JT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 35203K9JT |
Description | RES SMD 3.9K OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3.9 kOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 35203K9JT Models |
Category | Composition |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.252" L x 0.126" W (6.40mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CR2512-JW-392ELF | Bourns Inc. | 3.100 | 118-CR2512-JW-392ELFCT-ND | kr.1.52000 | Direct |
| ERJ-1TYJ392U | Panasonic Industry | 3.930 | PT3.9KXCT-ND | kr.3.49000 | Direct |
| RMCF2512JT3K90 | Stackpole Electronics Inc | 30.248 | RMCF2512JT3K90CT-ND | kr.1.39000 | Direct |
| ERJ-1TNF3901U | Panasonic Industry | 21.915 | PT3.9KAFCT-ND | kr.5.07000 | Upgrade |
| CRCW25123K90JNEG | Vishay Dale | 1.588 | 541-3.9KXCT-ND | kr.1.71000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24.000 | kr.0.37148 | kr.8,915.52 |
| Unit Price without VAT: | kr.0.37148 |
|---|---|
| Unit Price with VAT: | kr.0.46435 |






