3520360RJT is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 177
Unit Price: kr.3.49000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 18.721
Unit Price: kr.1.39000
Datasheet

Upgrade


Panasonic Industry
In Stock: 12.326
Unit Price: kr.5.07000
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.1.87579
Datasheet

Similar


Vishay Dale
In Stock: 81
Unit Price: kr.1.71000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.34962
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.85692
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: kr.1.08511
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.52326
Datasheet
360 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3520360RJT

DigiKey Part Number
3520360RJT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
3520360RJT
Description
RES SMD 360 OHM 5% 1W 2512
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
360 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
3520360RJT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.252" L x 0.126" W (6.40mm x 3.20mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-1TYJ361UPanasonic Industry177PT360XCT-NDkr.3.49000Direct
RMCF2512JT360RStackpole Electronics Inc18.721RMCF2512JT360RCT-NDkr.1.39000Direct
ERJ-1TNF3600UPanasonic Industry12.326PT360AFCT-NDkr.5.07000Upgrade
RHC2512FT360RStackpole Electronics Inc0RHC2512FT360R-NDkr.1.87579Upgrade
CRCW2512360RJNEGVishay Dale81541-360XCT-NDkr.1.71000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
24.000kr.0.37148kr.8,915.52
Unit Price without VAT:kr.0.37148
Unit Price with VAT:kr.0.46435