Direct
Direct
Direct
Upgrade
Similar
Similar
Similar

3520360KJT | |
|---|---|
DigiKey Part Number | 3520360KJT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 3520360KJT |
Description | RES SMD 360K OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 360 kOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 3520360KJT Models |
Category | Composition |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.252" L x 0.126" W (6.40mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRGV2512J360K | TE Connectivity Passive Product | 0 | CRGV2512J360K-ND | kr.0.75080 | Direct |
| ERJ-1TYJ364U | Panasonic Industry | 0 | PT360KXCT-ND | kr.3.49000 | Direct |
| RMCF2512JT360K | Stackpole Electronics Inc | 3.990 | 738-RMCF2512JT360KCT-ND | kr.1.33000 | Direct |
| ERJ-1TNF3603U | Panasonic Industry | 3.980 | PT360KAFCT-ND | kr.5.07000 | Upgrade |
| CRCW2512360KJNEG | Vishay Dale | 0 | 541-360KXTR-ND | kr.0.34186 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24.000 | kr.0.37148 | kr.8,915.52 |
| Unit Price without VAT: | kr.0.37148 |
|---|---|
| Unit Price with VAT: | kr.0.46435 |






