
3520330KJT | |
|---|---|
DigiKey Part Number | A102521TR-ND - Tape & Reel (TR) A102521CT-ND - Cut Tape (CT) A102521DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3520330KJT |
Description | RES SMD 330K OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 330 kOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 3520330KJT Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Package / Case 2512 (6332 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.252" L x 0.126" W (6.40mm x 3.20mm) |
Resistance | Height - Seated (Max) 0.028" (0.70mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24.000 | kr.0.35772 | kr.8,585.28 |
| Unit Price without VAT: | kr.0.35772 |
|---|---|
| Unit Price with VAT: | kr.0.44715 |


