Direct
Similar
Similar
Similar

35202M4JT | |
|---|---|
DigiKey Part Number | 35202M4JT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 35202M4JT |
Description | RES SMD 2.4M OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2.4 MOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 35202M4JT Models |
Category | Composition |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.252" L x 0.126" W (6.40mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRGV2512J2M4 | TE Connectivity Passive Product | 0 | CRGV2512J2M4-ND | kr.0.75080 | Direct |
| CRCW25122M40JNEG | Vishay Dale | 0 | CRCW25122M40JNEG-ND | kr.0.40342 | Similar |
| CRCW25122M40JNTG | Vishay Dale | 0 | CRCW25122M40JNTG-ND | kr.0.87166 | Similar |
| RMCF2512JT2M40 | Stackpole Electronics Inc | 0 | RMCF2512JT2M40-ND | kr.0.23376 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24.000 | kr.0.37148 | kr.8,915.52 |
| Unit Price without VAT: | kr.0.37148 |
|---|---|
| Unit Price with VAT: | kr.0.46435 |




