3520 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

352022KJT

DigiKey Part Number
A102514TR-ND - Tape & Reel (TR)
A102514CT-ND - Cut Tape (CT)
A102514DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
352022KJT
Description
RES SMD 22K OHM 5% 1W 2512
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
22 kOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
352022KJT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Size / Dimension
0.252" L x 0.126" W (6.40mm x 3.20mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.531
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.98000kr.1.98
10kr.1.07500kr.10.75
25kr.0.78320kr.19.58
50kr.0.69880kr.34.94
100kr.0.54720kr.54.72
250kr.0.49304kr.123.26
500kr.0.48538kr.242.69
1.000kr.0.46554kr.465.54
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.39544kr.1,581.76
8.000kr.0.37867kr.3,029.36
12.000kr.0.36364kr.4,363.68
20.000kr.0.36173kr.7,234.60
28.000kr.0.34073kr.9,540.44
40.000kr.0.33966kr.13,586.40
48.000kr.0.33255kr.15,962.40
96.000kr.0.33078kr.31,754.88
Manufacturers Standard Package
Unit Price without VAT:kr.1.98000
Unit Price with VAT:kr.2.47500