
3520220KJT | |
|---|---|
DigiKey Part Number | A102512TR-ND - Tape & Reel (TR) A102512CT-ND - Cut Tape (CT) A102512DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3520220KJT |
Description | RES SMD 220K OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 220 kOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 3520220KJT Models |
Category | Composition |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.252" L x 0.126" W (6.40mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.09000 | kr.2.09 |
| 10 | kr.1.12900 | kr.11.29 |
| 25 | kr.0.91800 | kr.22.95 |
| 50 | kr.0.79640 | kr.39.82 |
| 100 | kr.0.70120 | kr.70.12 |
| 250 | kr.0.60460 | kr.151.15 |
| 500 | kr.0.54904 | kr.274.52 |
| 1.000 | kr.0.50504 | kr.505.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.44215 | kr.1,768.60 |
| 8.000 | kr.0.42000 | kr.3,360.00 |
| 12.000 | kr.0.40920 | kr.4,910.40 |
| 20.000 | kr.0.39750 | kr.7,950.00 |
| 28.000 | kr.0.39080 | kr.10,942.40 |
| 40.000 | kr.0.38445 | kr.15,378.00 |
| Unit Price without VAT: | kr.2.09000 |
|---|---|
| Unit Price with VAT: | kr.2.61250 |


