
352015RJT | |
|---|---|
DigiKey Part Number | A102504TR-ND - Tape & Reel (TR) A102504CT-ND - Cut Tape (CT) A102504DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 352015RJT |
Description | RES SMD 15 OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 15 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 352015RJT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.98000 | kr.1.98 |
| 10 | kr.0.64600 | kr.6.46 |
| 25 | kr.0.49400 | kr.12.35 |
| 50 | kr.0.42500 | kr.21.25 |
| 100 | kr.0.38080 | kr.38.08 |
| 250 | kr.0.37940 | kr.94.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.32136 | kr.1,285.44 |
| 8.000 | kr.0.31848 | kr.2,547.84 |
| 12.000 | kr.0.31698 | kr.3,803.76 |
| 20.000 | kr.0.31527 | kr.6,305.40 |
| 28.000 | kr.0.31425 | kr.8,799.00 |
| 40.000 | kr.0.31324 | kr.12,529.60 |
| 48.000 | kr.0.31275 | kr.15,012.00 |
| 96.000 | kr.0.31108 | kr.29,863.68 |
| 100.000 | kr.0.31098 | kr.31,098.00 |
| Unit Price without VAT: | kr.1.98000 |
|---|---|
| Unit Price with VAT: | kr.2.47500 |


