
3520120RJT | |
|---|---|
DigiKey Part Number  | A102499TR-ND - Tape & Reel (TR) A102499CT-ND - Cut Tape (CT) A102499DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | 3520120RJT  | 
Description  | RES SMD 120 OHM 5% 1W 2512  | 
Manufacturer Standard Lead Time  | 14 Weeks  | 
Customer Reference  | |
Detailed Description  | 120 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Thick Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | 3520120RJT Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | -  | |
Temperature Coefficient  | ±200ppm/°C  | |
Operating Temperature  | -55°C ~ 125°C  | |
Package / Case  | 2512 (6332 Metric)  | |
Supplier Device Package  | ||
Size / Dimension  | 0.252" L x 0.126" W (6.40mm x 3.20mm)  | |
Height - Seated (Max)  | 0.028" (0.70mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.1.98000 | kr.1.98 | 
| 10 | kr.0.83200 | kr.8.32 | 
| 25 | kr.0.65040 | kr.16.26 | 
| 50 | kr.0.57080 | kr.28.54 | 
| 100 | kr.0.51970 | kr.51.97 | 
| 250 | kr.0.47976 | kr.119.94 | 
| 500 | kr.0.47156 | kr.235.78 | 
| 1.000 | kr.0.46554 | kr.465.54 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4.000 | kr.0.36179 | kr.1,447.16 | 
| 8.000 | kr.0.33855 | kr.2,708.40 | 
| 12.000 | kr.0.33032 | kr.3,963.84 | 
| 20.000 | kr.0.32855 | kr.6,571.00 | 
| 28.000 | kr.0.31756 | kr.8,891.68 | 
| 40.000 | kr.0.31654 | kr.12,661.60 | 
| 48.000 | kr.0.31275 | kr.15,012.00 | 
| 96.000 | kr.0.31108 | kr.29,863.68 | 
| Unit Price without VAT: | kr.1.98000 | 
|---|---|
| Unit Price with VAT: | kr.2.47500 | 


