
3504G3A634RFTDF | |
|---|---|
DigiKey Part Number | 1712-3504G3A634RFTDFTR-ND - Tape & Reel (TR) 1712-3504G3A634RFTDFCT-ND - Cut Tape (CT) 1712-3504G3A634RFTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3504G3A634RFTDF |
Description | RES 634 OHM 1% 6W 2512 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 634 Ohms ±1% 6W Chip Resistor 2512 (6332 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | 3504G3A634RFTDF Models |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.248" L x 0.122" W (6.30mm x 3.10mm) |
Tolerance | Height - Seated (Max) 0.023" (0.58mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.35.00000 | kr.35.00 |
| 10 | kr.28.60600 | kr.286.06 |
| 25 | kr.26.96800 | kr.674.20 |
| 50 | kr.24.73360 | kr.1,236.68 |
| 100 | kr.24.11170 | kr.2,411.17 |
| 250 | kr.22.48444 | kr.5,621.11 |
| 500 | kr.21.91978 | kr.10,959.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.20.44206 | kr.20,442.06 |
| Unit Price without VAT: | kr.35.00000 |
|---|---|
| Unit Price with VAT: | kr.43.75000 |

