59 Ohms ±1% 6W Chip Resistor 2512 (6332 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3504G3A59RFTDF

DigiKey Part Number
1712-3504G3A59RFTDFTR-ND - Tape & Reel (TR)
1712-3504G3A59RFTDFCT-ND - Cut Tape (CT)
1712-3504G3A59RFTDFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3504G3A59RFTDF
Description
RES 59 OHM 1% 6W 2512
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
59 Ohms ±1% 6W Chip Resistor 2512 (6332 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
3504G3A59RFTDF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.248" L x 0.122" W (6.30mm x 3.10mm)
Tolerance
Height - Seated (Max)
0.023" (0.58mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 665
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.34.36000kr.34.36
10kr.28.45400kr.284.54
25kr.26.46320kr.661.58
50kr.25.10900kr.1,255.45
100kr.23.88340kr.2,388.34
250kr.22.45424kr.5,613.56
500kr.21.50998kr.10,754.99
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.20.06001kr.20,060.01
2.000kr.19.34474kr.38,689.48
3.000kr.18.96808kr.56,904.24
Manufacturers Standard Package
Unit Price without VAT:kr.34.36000
Unit Price with VAT:kr.42.95000