
3504G3A143RFTDF | |
|---|---|
DigiKey Part Number | 1712-3504G3A143RFTDFTR-ND - Tape & Reel (TR) 1712-3504G3A143RFTDFCT-ND - Cut Tape (CT) 1712-3504G3A143RFTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3504G3A143RFTDF |
Description | RES 143 OHM 1% 6W 2512 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 143 Ohms ±1% 6W Chip Resistor 2512 (6332 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | 3504G3A143RFTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.122" W (6.30mm x 3.10mm) | |
Height - Seated (Max) | 0.023" (0.58mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.33.02000 | kr.33.02 |
| 10 | kr.27.35400 | kr.273.54 |
| 25 | kr.25.44120 | kr.636.03 |
| 50 | kr.24.13960 | kr.1,206.98 |
| 100 | kr.22.96130 | kr.2,296.13 |
| 250 | kr.21.58744 | kr.5,396.86 |
| 500 | kr.21.40262 | kr.10,701.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.20.24749 | kr.20,247.49 |
| 2.000 | kr.19.52416 | kr.39,048.32 |
| 3.000 | kr.19.14315 | kr.57,429.45 |
| Unit Price without VAT: | kr.33.02000 |
|---|---|
| Unit Price with VAT: | kr.41.27500 |

