154 Ohms ±1% 6W Chip Resistor 2512 (6332 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3504G3A154RFTDF

DigiKey Part Number
1712-3504G3A154RFTDFTR-ND - Tape & Reel (TR)
1712-3504G3A154RFTDFCT-ND - Cut Tape (CT)
1712-3504G3A154RFTDFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3504G3A154RFTDF
Description
RES 154 OHM 1% 6W 2512
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
154 Ohms ±1% 6W Chip Resistor 2512 (6332 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
3504G3A154RFTDF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.248" L x 0.122" W (6.30mm x 3.10mm)
Tolerance
Height - Seated (Max)
0.023" (0.58mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 916
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.35.00000kr.35.00
10kr.28.60600kr.286.06
25kr.26.96800kr.674.20
50kr.24.66640kr.1,233.32
100kr.23.24940kr.2,324.94
250kr.22.48444kr.5,621.11
500kr.17.74782kr.8,873.91
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.20.44206kr.20,442.06
Manufacturers Standard Package
Unit Price without VAT:kr.35.00000
Unit Price with VAT:kr.43.75000