
3204X103P | |
|---|---|
DigiKey Part Number | A106080TR-ND - Tape & Reel (TR) A106080CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 3204X103P |
Description | TRIMMER 10K OHM 0.1W J LEAD TOP |
Customer Reference | |
Detailed Description | 10 kOhms 0.1W, 1/10W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3204X103P Models |
Category | Temperature Coefficient ±250ppm/°C |
Manufacturer TE Connectivity Passive Product | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tape & Reel (TR) Cut Tape (CT) | Resistive Material Cermet |
Part Status Obsolete | Mounting Type Surface Mount |
Resistance 10 kOhms | Termination Style J Lead |
Power (Watts) 0.1W, 1/10W | Size / Dimension Rectangular - 0.197" x 0.177" Face (5.00mm x 4.50mm) |
Tolerance ±25% |

