Similar

3142W103P | |
|---|---|
DigiKey Part Number | A106094TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 3142W103P |
Description | TRIMMER 10K OHM 0.15W J LEAD TOP |
Customer Reference | |
Detailed Description | 10 kOhms 0.15W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3142W103P Models |
Category | Temperature Coefficient ±250ppm/°C |
Manufacturer TE Connectivity Passive Product | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tape & Reel (TR) | Resistive Material Cermet |
Part Status Obsolete | Mounting Type Surface Mount |
Resistance 10 kOhms | Termination Style J Lead |
Power (Watts) 0.15W | Size / Dimension Rectangular - 0.177" x 0.157" Face (4.50mm x 4.00mm) |
Tolerance ±25% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ST-4ETA103 | Nidec Components | 6.502 | 563-ST-4ETA103CT-ND | kr.8.27000 | Similar |


