Upgrade
Upgrade

3-2176093-6 | |
|---|---|
DigiKey Part Number | A110672TR-ND - Tape & Reel (TR) A110672CT-ND - Cut Tape (CT) A110672DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3-2176093-6 |
Description | RES SMD 22.1K OHM 0.1% 1/4W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 22.1 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | 3-2176093-6 Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PHP00805E2212BBT1 | Vishay Dale Thin Film | 0 | PHP00805E2212BBT1-ND | kr.3.86182 | Upgrade |
| PHP00805E2212BST1 | Vishay Dale Thin Film | 0 | PHP00805E2212BST1-ND | kr.3.86182 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.17880 | kr.1,178.80 |
| Unit Price without VAT: | kr.1.17880 |
|---|---|
| Unit Price with VAT: | kr.1.47350 |


