
3-2176093-0 | |
|---|---|
DigiKey Part Number | A110666TR-ND - Tape & Reel (TR) A110666CT-ND - Cut Tape (CT) A110666DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3-2176093-0 |
Description | RES SMD 19.1K OHM 0.1% 1/4W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 19.1 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | 3-2176093-0 Models |
Category | Temperature Coefficient ±25ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0805 (2012 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Resistance | Height - Seated (Max) 0.026" (0.65mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.03000 | kr.2.03 |
| 10 | kr.1.68000 | kr.16.80 |
| 25 | kr.1.55720 | kr.38.93 |
| 50 | kr.1.46960 | kr.73.48 |
| 100 | kr.1.38970 | kr.138.97 |
| 250 | kr.1.29260 | kr.323.15 |
| 500 | kr.1.22640 | kr.613.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.16669 | kr.1,166.69 |
| 2.000 | kr.1.11302 | kr.2,226.04 |
| 3.000 | kr.1.08435 | kr.3,253.05 |
| 5.000 | kr.1.05097 | kr.5,254.85 |
| 7.000 | kr.1.03057 | kr.7,213.99 |
| 10.000 | kr.1.01027 | kr.10,102.70 |
| Unit Price without VAT: | kr.2.03000 |
|---|---|
| Unit Price with VAT: | kr.2.53750 |

