Upgrade
Upgrade



3-2176073-1 | |
|---|---|
DigiKey Part Number | 3-2176073-1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 3-2176073-1 |
Description | RES SMD 1.1K OHM 0.5% 1/32W 0201 |
Customer Reference | |
Detailed Description | 1.1 kOhms ±0.5% 0.03W, 1/32W Chip Resistor 0201 (0603 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | 3-2176073-1 Models |
Category | Temperature Coefficient ±25ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0201 (0603 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Obsolete | Size / Dimension 0.023" L x 0.011" W (0.58mm x 0.29mm) |
Resistance | Height - Seated (Max) 0.011" (0.28mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERA-1AEB112C | Panasonic Industry | 18.456 | P1.1KBXCT-ND | kr.0.89000 | Upgrade |
| RNCF0201DTE1K10 | Stackpole Electronics Inc | 0 | RNCF0201DTE1K10-ND | kr.0.20751 | Upgrade |



