3-2176067-9 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Stackpole Electronics Inc
In Stock: 10.000
Unit Price: kr.0.63000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.13956
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.05153
Datasheet

Similar


Panasonic Industry
In Stock: 9.816
Unit Price: kr.0.63000
Datasheet

Similar


YAGEO
In Stock: 8.573
Unit Price: kr.0.63000
Datasheet
61.9 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3-2176067-9

DigiKey Part Number
3-2176067-9-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
3-2176067-9
Description
RES SMD 61.9 OHM 1% 1/20W 0201
Customer Reference
Detailed Description
61.9 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
3-2176067-9 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±200ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0201 (0603 Metric)
Packaging
Tape & Reel (TR)
Supplier Device Package
Part Status
Obsolete
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Resistance
Height - Seated (Max)
0.010" (0.26mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RMCF0201FT61R9Stackpole Electronics Inc10.000738-RMCF0201FT61R9CT-NDkr.0.63000Direct
RC0201DR-0761R9LYAGEO0RC0201DR-0761R9L-NDkr.0.13956Upgrade
AC0201FR-0761R9LYAGEO0AC0201FR-0761R9L-NDkr.0.05153Similar
ERJ-1GNF61R9CPanasonic Industry9.816P123103CT-NDkr.0.63000Similar
RC0201FR-0761R9LYAGEO8.573YAG2752CT-NDkr.0.63000Similar
Obsolete
This product is no longer manufactured. View Substitutes